P2100S3NLRP-A

Littelfuse
576-P2100S3NLRP-A
P2100S3NLRP-A

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD TSPD DO214 170V 3KA SIDACTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.995

Stock:
2.995 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,59 € 4,59 €
3,05 € 30,50 €
2,18 € 218,00 €
1,98 € 990,00 €
1,94 € 1.940,00 €
Full Reel (Order in multiples of 3000)
1,94 € 5.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
800 mA
170 V
5 uA
50 mA
4 V
450 pF
- 65 C
+ 125 C
SMD/SMT
DO-214AB-2
Reel
Cut Tape
MouseReel
Brand: Littelfuse
On-State RMS Current - It RMS: 2.2 A
Product Type: TSPDs
Factory Pack Quantity: 3000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

Px0S3N-A Automotive Grade SIDACtor® Thyristors

Littelfuse Px0S3N-A Automotive Grade SIDACtor® Thyristors are AEC-Q101 qualified and feature a compact, surface-mount DO-214AB package. This high surge current series protects AC power lines from overvoltage transients in hostile environments. The thyristors are rated 3000A 8/20μs, enabling equipment compliance with regulatory and user surge requirements. Additional features include low voltage overshoot, low on-state voltage, and fast response. Littelfuse Px0S3N-A Automotive Grade SIDACtor Thyristors are designed to protect exposed interfaces in industrial and internally commutated thyristor (ICT) applications, such as RS-485 data interfaces or AC and DC power supplies.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.