P1301Q22CLRP

Littelfuse
576-P1301Q22CLRP
P1301Q22CLRP

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD 120V 500A SIDACtor Uni

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 15000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,706 € 10.590,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
150 mA
SMD/SMT
QFN-2
Reel
Brand: Littelfuse
Current Rating: 2.2 A
Product Type: TSPDs
Series: Q2L C-Rated SLIC
Factory Pack Quantity: 5000
Subcategory: Thyristors
Tradename: SIDACtor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

P-Q22CLRP Q2L SIDACtor Protection Thyristors

Littelfuse P-Q22CLRP Q2L C-Rated SIDACtor Protection Thyristors are designed to protect high-density broadband equipment from damaging overvoltage transients. Littelfuse P-Q22CLRP low capacitance thyristors provide a low-profile, chip-scale surface mount solution that enables broadband equipment to comply with global regulatory standards while limiting the impact to broadband signals and board space. Surge capability does not degrade after multiple surge events within limit. The low profile 3.3mm x 3.3mm QFN packaged thyristors feature low voltage overshoot, low on-state voltage, low capacitance, and fails short circuit when surged in excess of ratings. The components are RoHS compliant, lead-free, and halogen-free.

SLIC SIDACtor Protection Thyristors

Littelfuse SLIC SIDACtor® Protection Thyristors focus on addressing the unique protection needs of SLIC (Subscriber Line Interface Circuit) chipsets. The components offer fixed voltage and Battrax® battery tracking protection solutions capable of protecting SLIC devices from transients caused by lightning and AC power cross. The Littelfuse SLIC family provides an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, and ITU-T recommendations K.20, K.21, K.44, and K.45.

P-1Q22CLRP SLIC SIDACtor Protection Thyristors

Littelfuse P-1Q22CLRP Fixed Voltage Thyristors are uni-directional SIDACtor® protection devices designed to protect SLICs (Subscriber Line Interface Circuits) from damaging overvoltage transients. The low-profile components provide single-line protection using a fixed voltage switching component for negative surges. All positive surges are routed through an internal diode to a ground reference. The small size (3.3mm x 3.3mm QFN package) makes it ideal for high-density applications. Surge capability does not degrade after multiple surge events within limit. Littelfuse P-1Q22CLRP thyristors feature low on-state voltage, an integrated diode for positive voltage surges, and fail short circuits when surged in excess of ratings. The components are RoHS-compatible and lead-free.