P1100FNLTP

Littelfuse
576-P1100FNLTP
P1100FNLTP

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD 90V 3kA BI TO262M AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,07 € 2.035,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
90 V
5 uA
50 mA
4 V
450 pF
- 55 C
+ 125 C
SMD/SMT
TO-262M-2
AEC-Q101
Tube
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
On-State RMS Current - It RMS: 2.2 A
Product Type: TSPDs
Series: Pxxx0FNL
Factory Pack Quantity: 500
Subcategory: Thyristors
Tradename: SIDACtor
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99