P1004-9

Littelfuse
576-P1004-9
P1004-9

Mfr.:

Description:
Potentiometers POTENTIOMETER500K0.1 P0.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,41 € 99,41 €
80,04 € 800,40 €
75,43 € 1.885,75 €
70,58 € 3.529,00 €
70,57 € 7.057,00 €
250 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
1 Gang
500 kOhms
Linear
250 mW (1/4 W)
10 %
1 Turn
Knurled / Slotted
Time Delay
P1004
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8536100000
USHTS:
8533408070
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99