P0602ACLRP

Littelfuse
576-P0602ACLRP
P0602ACLRP

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD 500A 25/50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 700   Multiples: 700
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 700)
1,75 € 1.225,00 €
1,72 € 3.612,00 €
1,71 € 8.379,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
40 V, 80 V
800 mA
50 A
25 V, 50 V
5 uA
50 mA
4 V
10 pF to 145 pF, 25 pF to 250 pF
- 40 C
+ 85 C
Through Hole
TO-220-2
Reel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2.2 A
Product Type: TSPDs
Series: pxxx2AC
Factory Pack Quantity: 700
Subcategory: Thyristors
Tradename: SIDACtor
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99