P0300S1BLRP

Littelfuse
576-P0300S1BLRP
P0300S1BLRP

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD SIDACtor Bi 25V 50A DO214 2L RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,266 € 1.330,00 €
0,261 € 2.610,00 €
0,249 € 6.225,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thyristor Surge Protection Devices - TSPD
25 A
25 V
50 mA
2.2 V
- 40 C
+ 150 C
SMD/SMT
DO-214AC
Reel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: TSPDs
Series: P-S1
Factory Pack Quantity: 5000
Subcategory: Thyristors
Tradename: SIDACtor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

P-0S1-LRP Voice-DS1 SIDACtor Protection Thyristors

Littelfuse P-0S1-LRP Voice-DS1 SIDACtor® SMA Protection Thyristors are designed to protect baseband equipment such as phones, faxes, modems, line cards, CPE, and DSL from damaging overvoltage transients. The components provide a surface mount solution that enables equipment to comply with global regulatory standards, and surge capability does not degrade after multiple surge events within limit. The SMA thyristors from Littelfuse feature low voltage overshoot, low on-state voltage, low capacitance, and fail short circuits when surged in excess of ratings. The components are RoHS-compliant and halogen-free.