P0084UAMCRP

Littelfuse
576-P0084UAMCRP
P0084UAMCRP

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD 50A 6/12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS: No - RoHS Version Available
SMD/SMT
Modified-MS-013-6
Reel
Brand: Littelfuse
Current Rating: 2.2 A
Product Type: TSPDs
Series: P-4UAM
Factory Pack Quantity: 1500
Subcategory: Thyristors
Tradename: SIDACtor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Littelfuse has changed their part numbers to a Global
part numbering system.
This Littelfuse Stock Number has been replaced.
The new replacement Littelfuse Stock Number is listed in the
Description field.

The Mouser Stock Numbers for Littelfuse have been updated to reflect
The unique factory callout for each of these ROHS Compliant items.

This Stock Number may still be ordered from Mouser until
such time as any available stock is depleted. Once all
stock is gone please order the item shown in the
Description Field.

If you require more than what is available in this item, or
if you require any other assistance, please contact a
Mouser Technical Sales Representative.



5-0907-10

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.