P0080EAMCL

Littelfuse
576-P0080EAMCL
P0080EAMCL

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD 6V 50A TO92 SIDACtor Bi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,468 € 4.680,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
Through Hole
TO-92-2
Bulk
Brand: Littelfuse
Current Rating: 2.2 A
Product Type: TSPDs
Series: P-0E MC
Factory Pack Quantity: 2000
Subcategory: Thyristors
Tradename: SIDACtor
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P-0ECMCL SIDACtor Protection Thyristors

Littelfuse P-0ECMCL Broadband Optimized SIDACtor® Protection Thyristors are designed to protect broadband CPE equipment such as VoIP and DSL modems from damaging overvoltage transients. The low capacitance thyristors provide a through-hole solution that enables CPE equipment to comply with global regulatory standards while limiting the impact on broadband signals. Surge capability does not degrade after multiple surge events within limit. The TO-92 packaged thyristors from Littelfuse feature low voltage overshoot, low on-state voltage, and fail short circuits when surged in excess of ratings.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.