NH00CG2

Littelfuse
576-NH00CG2
NH00CG2

Mfr.:

Description:
Industrial & Electrical Fuses 500 Volts NH Fuse Links

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
NH_G
Specialty Fuses
2 A
500 VAC
Fast Blow
440 VDC
Square Body Blade Fuses
Holder
Knife Blade
NH00
External Trip Indicator
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: High Rupture Capacity Fuse Link
Factory Pack Quantity: 1
Subcategory: Fuses
Type: High Rupture Capacity Fuse Link
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99