NGD3154K3T1NLB001

Littelfuse
576-GD3154K3T1NLB001
NGD3154K3T1NLB001

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 154JG1K THERMISTOR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,503 € 5,03 €
0,433 € 10,83 €
0,418 € 20,90 €
0,356 € 35,60 €
0,309 € 154,50 €
0,28 € 280,00 €
0,257 € 642,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
3892 K
150 kOhms
10 %
PCB Mount
Axial
- 80 C
+ 300 C
DO-35-2
Bulk
Beta Value: B0/50
Brand: Littelfuse
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Temperature Coefficient: - 4.4 % / C
Type: Glass-Encapsulated
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533408070
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.