NANOASMDCH050F/24-2

Littelfuse
576-NANOSMDCH050F242
NANOASMDCH050F/24-2

Mfr.:

Description:
Resettable Fuses - PPTC 24V 500MA-HD 20A SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.916

Stock:
15.916 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,989 € 0,99 €
0,912 € 9,12 €
0,739 € 36,95 €
0,695 € 69,50 €
0,625 € 156,25 €
0,576 € 288,00 €
0,531 € 531,00 €
Full Reel (Order in multiples of 3000)
0,458 € 1.374,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS:  
nanoASMDCH
SMD/SMT
SMD/SMT
500 mA
24 VDC
2.5 A
20 A
200 mOhms
1206 (3216 metric)
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.46 mm
Length: 3.4 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.7 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Tradename: PolySwitch
Type: Automotive High Temperature PPTC
Width: 1.8 mm
Part # Aliases: RF4914-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334019
ECCN:
EAR99