MP8000

Littelfuse
576-MP8000
MP8000

Mfr.:

Description:
Industrial Relays MotorOverloadProtect ion8000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
849,41 € 849,41 €
759,46 € 7.594,60 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial Relays
RoHS:  
Chassis Mount
Protection Relays
Motor and Pump Protection
Screw
SPST (1 Form A)
5 A
Screw
Non-Latching
240 VAC
IP20
MP8000
121.67 mm
103.63 mm
74.42 mm
Bulk
Brand: Littelfuse
Current Rating: 5 A
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 385,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8537109170
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP8000 BLUETOOTH®-Enabled Relay

Littelfuse MP8000 BLUETOOTH®-Enabled Relay is an advanced motor protection electronic overload relay that is fully programmable using the Littelfuse app on an iPhone or Android smartphone or tablet. The MP8000 relay protects any motor drawing 0.5A to 1000A full load and is designed for single or three-phase systems with 90VAC to 690VAC operating voltages. This overload relay offers one-package protection for overload, voltage, phase loss and reversal, voltage and current unbalance, power monitoring, and underload. Users can utilize the Bluetooth interface for standalone applications when paired with a smartphone or tablet.

Protection Products for Panels

Safety, efficiency, and smart design are essential for panel designs. Littelfuse Protection Products for Panels feature a wide range of DIN-mountable control and circuit protection products designed for various control product applications, including electrical control panels. Using quality parts within these control panels keeps equipment running longer, reducing maintenance repairs and downtime. Littelfuse Protection Products for Panels offer space-saving case sizes, plug-and-play setup, indication features on fuses and fuse holders, remote BLUETOOTH® communications, and more.