MLRR-4-17-28

Littelfuse
934-MLRR-417-28
MLRR-4-17-28

Mfr.:

Description:
Magnetic/Reed Switches MLRR-4 17-28

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 828

Stock:
828 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
1,01 € 10,10 €
0,946 € 23,65 €
0,839 € 83,90 €
0,778 € 194,50 €
0,736 € 368,00 €
0,697 € 697,00 €
0,644 € 1.288,00 €
0,625 € 3.125,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Magnetic/Reed Switches
RoHS:  
Sub-Miniature
SPST
17 AT to 28 AT
140 VAC
Clear
PCB Mount
Axial
Case
Brand: Littelfuse
Contact Position: Normally Open
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Reed Switches
Series: MLRR-4
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: Hamlin
Unit Weight: 476,833 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99