MITI-7-15-20

Littelfuse
576-MITI-7-15-20
MITI-7-15-20

Mfr.:

Description:
Magnetic/Reed Switches MITI-7 P.I. 15-20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.977
Expected 6/9/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,88 € 18,80 €
1,72 € 43,00 €
1,56 € 156,00 €
1,47 € 367,50 €
1,41 € 705,00 €
1,35 € 1.350,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Magnetic/Reed Switches
Reed
SPST
15 AT to 20 AT
120 VAC
PCB Mount
Axial
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Reed Switches
Series: MITI-7
Factory Pack Quantity: 1000
Subcategory: Switches
Voltage Rating DC: 170 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508000
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99