MISM-7LB-20-25

Littelfuse
576-MISM-7LB-20-25
MISM-7LB-20-25

Mfr.:

Description:
Magnetic/Reed Switches MISM-7LB 20-25AT Before Mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 931

Stock:
931 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,68 € 1,68 €
1,43 € 14,30 €
1,32 € 33,00 €
1,18 € 118,00 €
1,09 € 272,50 €
1,04 € 520,00 €
0,877 € 877,00 €
0,816 € 1.632,00 €
0,805 € 4.830,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Magnetic/Reed Switches
RoHS:  
SPST-NO
120 VAC
SMD/SMT
SMD/SMT
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Rating: 250 mA
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Reed Switches
Series: MITI-7L
Factory Pack Quantity: 1000
Subcategory: Switches
Voltage Rating DC: 170 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

MITI-7L Reed Switches

Littelfuse MITI-7L Reed Switches are 7mm switches encased in a glass envelope, which is hermetically sealed from the external environment. The switches offer the capability of switching 170VDC (or 0.25A) at up to 10W and a 6-25AT sensitivity range. Littelfuse MITI-7L Reed Switches feature a low space and operating power requirement, and the switches are ideal for switching microcontroller logic level loads. The MITI-7L series switches are RoHS compliant and ideal in automatic test equipment, appliance, and position sensing applications.

Reed Switches

Littelfuse Reed Switches are ideal for battery-powered applications and automotive safety products. Reed switches have two ferromagnetic blades contained within a tubular glass envelope that is hermetically sealed at each end. Switches are activated by a permanent magnet or an electromagnet, and the reed switch and magnetic field combination is commonly known as the "magnetic circuit."