MICROSMDCH010F-02

Littelfuse
650-MICROSMDCH010F02
MICROSMDCH010F-02

Mfr.:

Description:
Resettable Fuses - PPTC 30Vdc 10A MINI-SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.263

Stock:
3.263 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,725 € 7,25 €
0,575 € 28,75 €
0,556 € 55,60 €
0,50 € 125,00 €
0,461 € 230,50 €
0,418 € 418,00 €
Full Reel (Order in multiples of 3000)
0,383 € 1.149,00 €
0,326 € 1.956,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS:  
microSMD
PCB Mount
SMD/SMT
100 mA
30 VDC
350 mA
10 A
11 Ohms
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 0.97 mm
Length: 3.43 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 900 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Tradename: PolySwitch
Width: 2.8 mm
Part # Aliases: RF1515-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99