MCR708A1G

Littelfuse
863-MCR708A1G
MCR708A1G

Mfr.:

Description:
SCRs 600V 4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.093

Stock:
1.093 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
0,531 € 5,31 €
0,475 € 47,50 €
0,396 € 198,00 €
0,389 € 389,00 €
Full Reel (Order in multiples of 4000)
0,389 € 1.556,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: SCRs
RoHS:  
MCR708A
35 A
600 V
10 uA
4 A
2.2 V
18 V
800 mV
75 uA
- 40 C
+ 110 C
Through Hole
DPAK-3 (TH)
Reel
Cut Tape
Brand: Littelfuse
Holding Current Ih Max: 5 mA
Non Repetitive On-State Current: 35 A
Product Type: SCRs
Factory Pack Quantity: 4000
Subcategory: Thyristors
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
KRHTS:
8541301000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage NEC 600V+ Circuit Protection


Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.