MCL10P1200LB-TUB

Littelfuse
576-MCL10P1200LB-TUB
MCL10P1200LB-TUB

Mfr.:

Description:
SiC MOSFETs SiC MOSFET phase leg in SMPD-B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 11/17/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,21 € 55,21 €
47,96 € 479,60 €
39,56 € 3.956,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
SMPD-B
1.2 kV
19.5 A
160 mOhms
- 20 V, + 20 V
4 V
50 nC
- 55 C
+ 150 C
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 31 ns
Packaging: Tube
Product Type: SiC MOSFETS
Rise Time: 4 ns
Series: MCL10P1200LB
Factory Pack Quantity: 20
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 24.5 ns
Typical Turn-On Delay Time: 9.4 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.