MCAS040.V

Littelfuse
576-MCAS040.V
MCAS040.V

Mfr.:

Description:
Automotive Fuses MCase 32V 40A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,58 € 5,58 €
5,31 € 26,55 €
5,13 € 51,30 €
3,99 € 199,50 €
3,32 € 332,00 €
3,23 € 969,00 €
2,78 € 1.390,00 €
2,72 € 2.720,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
MCASE
Cartridge Box Fuses
40 A
32 VDC
Cartridge Box Socket
Medium / Normal Blow
Green
Element Window
MCAS
Bulk
Brand: Littelfuse
Height: 6.2 mm
Length: 17.5 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 100
Subcategory: Fuses
Tradename: MCASE
Type: MCase Cartridge Fuse
Width: 10.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99