MASM-14R-20-25

Littelfuse
934-MASM-14R-20-25
MASM-14R-20-25

Mfr.:

Description:
Magnetic/Reed Switches 20-25AT 200Vdc @ 10W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.766

Stock:
1.766 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,989 € 9,89 €
0,912 € 22,80 €
0,812 € 81,20 €
0,753 € 188,25 €
0,712 € 356,00 €
0,674 € 674,00 €
Full Reel (Order in multiples of 3000)
0,624 € 1.872,00 €
0,605 € 3.630,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Magnetic/Reed Switches
RoHS:  
Hermetically Sealed Switch
SPST
20 AT to 25 AT
Clear
PCB Mount
SMD/SMT
Reel
Cut Tape
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Reed Switches
Series: MASM-14
Factory Pack Quantity: 3000
Subcategory: Switches
Tradename: Hamlin
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.

MASM-14 SMT Reed Switches

Littelfuse MASM-14 SMT Reed Switches are sub-miniature with close differential switch capable of switching 200VDC at 10W. These switches have a 14mm long x 2.28mm diameter (0.551" x 0.090") glass envelope body.  Littelfuse MASM-14 Reed Switches feature a 10-30AT sensitivity range, a high insulation resistance of 1010Ω minimum, and low contact resistance of less than 100mΩ. These switches are suited for position, proximity, float position sensing for liquid level, industrial controls, office equipment, home appliance, and telecom applications.