M-850

Littelfuse
576-M-850
M-850

Mfr.:

Description:
Keylock Switches SW ROT 3POS IGN KEY SCW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Keylock Switches
RoHS:  
Non-Illuminated
5 A
6 VDC to 36 VDC
Screw
3 Position
Polyvinyl Chloride (PVC)
Bulk
Brand: Littelfuse
Mounting Style: Panel Mount
Product Type: Keylock Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509025
KRHTS:
8536501000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.