M-491

Littelfuse
576-M-491
M-491

Mfr.:

Description:
Selector Switches SW MOM NO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,59 € 1.715,40 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Selector Switches
RoHS:  
2 Position
SPST-NO
Panel Mount
Brand: Littelfuse
Number of Poles: 2 Pole
Packaging: Bulk
Product Type: Pushbutton Switches
Factory Pack Quantity: 60
Subcategory: Switches
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99