M-428

Littelfuse
576-M-428
M-428

Mfr.:

Description:
Barrier Terminal Blocks TERM BLOCK 8P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,47 € 14,47 €
12,23 € 122,30 €
11,50 € 287,50 €
10,41 € 520,50 €
10,20 € 3.060,00 €
9,54 € 5.008,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
8 Position
8-Gang
2 Row
Panel Mount
Bulk
Brand: Littelfuse
Contact Material: Brass
Contact Plating: Nickel
Height: 17 mm
Length: 138.7 mm
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 75
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 33.33 mm
Unit Weight: 164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.