M-284-01-BP

Littelfuse
576-M-284-01-BP
M-284-01-BP

Mfr.:

Description:
Disconnect Switches SW ROT MAST_DISC 2POS LEVER UL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Disconnect Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Battery Disconnect Switch
1 Pole
Through Hole
Stud
Lever
SPST
175 A
36 VDC
- 40 C
+ 85 C
Brand: Littelfuse
Material: Brass
Packaging: Bulk
Product: Disconnect Switches
Product Type: Disconnect Switches
Factory Pack Quantity: 6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.