M-121

Littelfuse
576-M-121
M-121

Mfr.:

Description:
Automotive Connectors CONN 2 POLE POL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 182

Stock:
182 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,79 € 24,79 €
20,56 € 102,80 €
18,97 € 189,70 €
15,72 € 786,00 €
14,49 € 1.449,00 €
13,39 € 2.678,00 €
12,44 € 7.464,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Male / Female
Cable Mount / Free Hanging
16 AWG
Black
Bulk
Brand: Littelfuse
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Thermoplastic
Product Type: Automotive Connectors
Factory Pack Quantity: 200
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99