LX807ME

Littelfuse
576-LX807ME
LX807ME

Mfr.:

Description:
Triacs 0.8A Sensitive Triacs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,665 € 6,65 €
0,438 € 43,80 €
0,344 € 172,00 €
0,302 € 302,00 €
0,237 € 592,50 €
0,234 € 1.170,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
RoHS:  
REACH - SVHC:
LX8
800 mA
8 A
600 V
5 uA
1.6 V
5 mA
1.3 V
5 mA, 7 mA
- 40 C
+ 110 C
Through Hole
TO-92
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Triacs
Factory Pack Quantity: 2500
Subcategory: Thyristors
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

High Voltage NEC 600V+ Circuit Protection


LX8 EV Thyristors

Littelfuse LX8 EV Thyristors are a 0.8A bi-directional solid-state switch series offering a direct interface to microprocessor drivers in economical TO-92 and surface mount packages. The die voltage blocking junctions are glass-passivated to ensure long-term reliability and parametric stability. Littelfuse LX8 EV Thyristors are designed for low-current applications such as heating controls in hair-care products, as well as the replacement of mechanical switch contacts where long life is required.