LX807DERP

Littelfuse
576-LX807DERP
LX807DERP

Mfr.:

Description:
Triacs Sen Triac .8A 400V 5 5 5 7 mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,98 € 0,98 €
0,469 € 4,69 €
0,341 € 34,10 €
0,287 € 143,50 €
0,261 € 261,00 €
Full Reel (Order in multiples of 2000)
0,224 € 448,00 €
0,217 € 868,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,78 €
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
RoHS:  
REACH - SVHC:
LX8
800 mA
8 A
400 V
5 uA
1.6 V
5 mA
1.3 V
5 mA, 7 mA
- 40 C
+ 110 C
Through Hole
TO-92
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Product Type: Triacs
Factory Pack Quantity: 2000
Subcategory: Thyristors
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LX8 EV Thyristors

Littelfuse LX8 EV Thyristors are a 0.8A bi-directional solid-state switch series offering a direct interface to microprocessor drivers in economical TO-92 and surface mount packages. The die voltage blocking junctions are glass-passivated to ensure long-term reliability and parametric stability. Littelfuse LX8 EV Thyristors are designed for low-current applications such as heating controls in hair-care products, as well as the replacement of mechanical switch contacts where long life is required.