LW5A13Z-1165100

Littelfuse
691-RLW-00000020
LW5A13Z-1165100

Mfr.:

Description:
Selector Switches LW5A13Z1165100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,15 € 55,15 €
47,86 € 478,60 €
44,84 € 896,80 €
42,90 € 2.145,00 €
41,00 € 4.100,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Selector Switches
Non-Illuminated
Brand: Littelfuse
Product Type: Rocker Switches
Factory Pack Quantity: 10
Subcategory: Switches
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
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Switches & Controls

Carling Technologies Switches and Controls, including the L, LT, LTA, LTG, LW, TG, and Tippette series, offer a modular approach to control system design. With features like sealed actuators, multi-position toggles, and customizable illumination, these components are engineered for demanding environments. The LTG series, for example, integrates snap-in mounting and LED backlighting, while the LW series combines two switches into a single self-contained unit for effortless control of both wash and wipe functions. Carling Technologies Switches and Controllers are compatible with a wide range of panel thicknesses and electrical loads, making them suitable for marine, transportation, and industrial applications.