LVSP0060T

Littelfuse
576-LVSP0060T
LVSP0060T

Mfr.:

Description:
Industrial & Electrical Fuses 600V 60kA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,90 € 57,90 €
46,65 € 233,25 €
32,60 € 326,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
LVSP
Specialty Fuses
60 A
600 VAC
Time Delay / Slow Blow
200 kA
Cartridge Blade Fuses
Stud
Bolt Down
Without Indicator
Bulk
585 uOhms
Brand: Littelfuse
Product Type: Surge Suppression Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Surge Suppression Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8535100090
USHTS:
8536100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.