LVSP0015TX2

Littelfuse
576-LVSP0015TX2
LVSP0015TX2

Mfr.:

Description:
Cartridge Fuses 600V 15kA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,81 € 18,81 €
16,98 € 84,90 €
15,33 € 153,30 €
13,26 € 6.630,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Cartridge Fuses
RoHS:  
LVSP
Specialty Fuses
15 A
Time Delay / Slow Blow
600 VAC
200 kA
Holder
Clip
Bulk
1.769 mOhms
Body Style: Cartridge Fuses
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 0.41 in
Indicator Style: Without Indicator
Length: 1.5 in
Product Type: Surge Suppression Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Surge Suppression Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99