LVSP0015HX2

Littelfuse
576-LVSP0015HX2
LVSP0015HX2

Mfr.:

Description:
Industrial & Electrical Fuses 600V TVSS 100 PACK 15KA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,99 € 1.199,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
LVSP
Specialty Fuses
15 A
600 VAC
Time Delay / Slow Blow
200 kA
Cartridge Fuses
Holder
Cartridge
10.41 mm x 38.1 mm
Without Indicator
Bulk
1.769 mOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 10.41 mm
Length: 38.1 mm
Factory Pack Quantity: 100
Subcategory: Fuses
Type: Surge Suppression Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536100040
ECCN:
EAR99