LVR016S-2

Littelfuse
650-LVR016S-2
LVR016S-2

Mfr.:

Description:
Resettable Fuses - PPTC .16A 240VAC 20/2A Imax

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.775

Stock:
4.775
Can Dispatch Immediately
On Order:
2.000
Expected 7/9/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,653 € 6,53 €
0,525 € 26,25 €
0,496 € 49,60 €
0,45 € 90,00 €
0,415 € 207,50 €
0,377 € 377,00 €
Full Reel (Order in multiples of 2000)
0,319 € 638,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS:  
LVR
PCB Mount
Radial
160 mA
120 VAC/VDC
370 mA
20 A
7.8 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
Cut Tape
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 9.9 mm
Length: 3.8 mm
Pd - Power Dissipation: 1.4 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 2000
Subcategory: PPTC Resettable Fuses
Tradename: PolySwitch
Type: PolySwitch Resettable Fuses
Part # Aliases: E04788-000
Unit Weight: 291 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99