LVM2P-075R14431

Littelfuse
650-LVM2P-075R14431
LVM2P-075R14431

Mfr.:

Description:
Varistors 240 VAC 710V-CL HLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
1,96 € 19,60 €
1,85 € 46,25 €
1,57 € 157,00 €
1,48 € 370,00 €
1,29 € 645,00 €
1,07 € 1.070,00 €
1,05 € 2.625,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Varistors
RoHS:  
LVM2P
MOVs
PCB Mount
Radial
240 VAC
430 VDC
430 V
710 V
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 7.4 mm
Lead Spacing: 2.5 mm
Length: 17 mm
Product Type: Varistors
Factory Pack Quantity: 250
Subcategory: Varistors
Tolerance: 10 %
Tradename: 2Pro
Width: 12 mm
Part # Aliases: RF3080-000 RF4133-000
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
ECCN:
EAR99