LTF0297005.WXN

Littelfuse
Not Assigned
LTF0297005.WXN

Mfr.:

Description:
Automotive Fuses

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
MINI 297
Blade Fuses
5 A
32 VDC
1 kA at 32 VDC
Holder
Blade
Time Delay / Slow Blow
Brown (Tan)
Element Window
- 40 C
+ 125 C
297
Brand: Littelfuse
Height: 8.8 mm
Length: 10.9 mm
Product Type: Automotive Fuses
Subcategory: Fuses
Tradename: MINI
Type: Mini Blade Fuse
Width: 3.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000