LTF0289.250MXW

Littelfuse
Not Assigned
LTF0289.250MXW

Mfr.:

Description:
Cartridge Fuses

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Cartridge Fuses
289
Glass Fuses
Fast Blow
2AG (5 mm x 15 mm)
Board Mount
Axial
Body Style: Cylindrical Leaded
Brand: Littelfuse
Indicator Style: Without Indicator
Subcategory: Fuses
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000