LST1505VL2NT1

Littelfuse
576-LST1505VL2NT1
LST1505VL2NT1

Mfr.:

Description:
Varistors Thermally Protected MOV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 720   Multiples: 72
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,93 € 10.029,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Varistors
RoHS:  
LST
MOVs
PCB Mount
Radial
150 VAC
200 VDC
600 V
50 kA
- 40 C
+ 85 C
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Spacing: 5.08 mm
Factory Pack Quantity: 72
Subcategory: Varistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
USHTS:
8533404000
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.

LST Metal Oxide Varistors (MOVs)

Littelfuse LST Metal Oxide Varistors (MOVs) are constructed with Littelfuse's thermally protected varistor technology (TMOV). The built-in thermal disconnecting function and electric arc shield offer additional protection to prevent catastrophic failure and fire hazard, even under the extreme circumstances of varistor end-of-life or abnormal overvoltage conditions. These MOVs provide a visual tab option to display the LST working status. They feature the same footprint and PCB layout for Imax 50kA and 75kA options and an operating temperature range of -40°C to +85°C. Littelfuse LST MOVs are specifically designed for Type 1 and Type 2 Surge Protective Devices (SPDs) used in buildings, industrial motor controls, HVAC systems, and much more.