LSSY

Littelfuse
576-LSSY
LSSY

Mfr.:

Description:
Fuse Holder 125V/15A Box Cover Units

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,46 € 27,46 €
22,78 € 113,90 €
21,02 € 210,20 €
17,42 € 871,00 €
16,05 € 1.605,00 €
14,84 € 3.710,00 €
13,78 € 6.890,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS: N
LS
Fuse Holders
Panel Mount
1 Pole
15 A
125 V
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8537109899
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536908585
JPHTS:
8536100005
KRHTS:
8536101000
MXHTS:
8536908085
BRHTS:
85361000
ECCN:
EAR99