LSP05240LLP

Littelfuse
576-LSP05240LLP
LSP05240LLP

Mfr.:

Description:
LED Protection Devices 240V 5kA IP66 Parallel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 80   Multiples: 8
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,25 € 820,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: LED Protection Devices
RoHS:  
LSP05
IP66
Module
Bulk
Brand: Littelfuse
Circuit Type: Parallel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 30 mm
Length: 64 mm
Mounting Style: Chassis Mount
Product: LED Protection Modules
Product Type: LED Protectors
Factory Pack Quantity: 8
Subcategory: LED Protectors
Tradename: LSP
Width: 48 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99