LSIC2SD170B10

Littelfuse
576-LSIC2SD170B10
LSIC2SD170B10

Mfr.:

Description:
SiC Schottky Diodes RECT 1.7V 10A SM SCHOTTKY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
273
Expected 10/12/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,84 € 8,84 €
6,22 € 62,20 €
5,02 € 502,00 €
5,01 € 2.254,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-247-2
Single
31 A
1.7 kV
1.5 V
72 A
1 uA
- 55 C
+ 175 C
LSIC2SD170Bx
Tube
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 176 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 450
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1.7 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
ECCN:
EAR99

LSIC2SD170Bx SiC Schottky Barrier Diodes

Littelfuse LSIC2SD170Bx SiC Schottky Barrier Diodes offer a 1700V repetitive peak reverse voltage and 10A to 50A continuous forward current when tested at +150°C. These diodes feature fast, temperature-independent switching behavior, excellent surge capability, and dramatically reduced switching losses compared to Si bipolar diodes. Littelfuse LSIC2SD170Bx SiC Schottky Barrier Diodes come in a TO247-2L package and are ideal for solar inverters, uninterruptible power supplies, battery chargers, and switch-mode power supplies.

LSIC2SD GEN2 SiC Schottky Diodes

Littelfuse LSIC2SD GEN2 Silicon Carbide (SiC) Schottky Diodes provide improved efficiency, reliability, and thermal management in various applications. The diodes have an operating junction temperature of +175°C maximum. The positive temperature coefficient of the diodes supports safe operation and ease of paralleling. Other features of the Littelfuse LSIC2SD GEN2 SiC Schottky Diodes include high-surge capability and negligible reverse recovery current. The switching behavior of the diodes is extremely fast and temperature-independent. Compared to Si bipolar diodes, these diodes provide dramatically reduced switching losses. LSIC2SD GEN2 SiC Schottky Diodes are ideal for EV charging stations, solar inverters, switch-mode power supplies, and more. These diodes are available in a variety of packages and voltage/current ratings, including 650V (6A to 40A) and 1200V (5A to 40A).