LSIC2SD065D10A

Littelfuse
576-LSIC2SD065D10A
LSIC2SD065D10A

Mfr.:

Description:
SiC Schottky Diodes RECT 650V 10A SM SCHOTTKY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
2,23 € 1.784,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
D2PAK-2 (TO-263-2)
Single
10 A
650 V
1.5 V
48 A
50 uA
- 55 C
+ 175 C
LSIC2SD
AEC-Q101
Reel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Pd - Power Dissipation: 100 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
ECCN:
EAR99

LSIC2SD GEN2 SiC Schottky Diodes

Littelfuse LSIC2SD GEN2 Silicon Carbide (SiC) Schottky Diodes provide improved efficiency, reliability, and thermal management in various applications. The diodes have an operating junction temperature of +175°C maximum. The positive temperature coefficient of the diodes supports safe operation and ease of paralleling. Other features of the Littelfuse LSIC2SD GEN2 SiC Schottky Diodes include high-surge capability and negligible reverse recovery current. The switching behavior of the diodes is extremely fast and temperature-independent. Compared to Si bipolar diodes, these diodes provide dramatically reduced switching losses. LSIC2SD GEN2 SiC Schottky Diodes are ideal for EV charging stations, solar inverters, switch-mode power supplies, and more. These diodes are available in a variety of packages and voltage/current ratings, including 650V (6A to 40A) and 1200V (5A to 40A).