LS0503EVD22L

Littelfuse
576-LS0503EVD22L
LS0503EVD22L

Mfr.:

Description:
Power Switch ICs - Power Distribution Load Switch 5V/3A 30Vmax DFN6

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,563 € 5,63 €
0,506 € 12,65 €
0,441 € 44,10 €
0,411 € 102,75 €
0,392 € 196,00 €
0,378 € 378,00 €
Full Reel (Order in multiples of 3000)
0,355 € 1.065,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Integrated Load Switch
1 Output
3 A
3 A
100 mOhms
2.7 V to 5.7 V
- 40 C
+ 85 C
SMD/SMT
DFN-6
Reel
Cut Tape
Brand: Littelfuse
Pd - Power Dissipation: 1.52 W
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.7 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.