LRU263R

Littelfuse
576-LRU263R
LRU263R

Mfr.:

Description:
Fuse Clips 250 Volt Fuse Reducers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Clips
RoHS: N
LRU
R Class Fuse
Class R
Panel
60 A
Bulk
Body Material: Copper Alloy
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Reducers
Product Type: Fuse Clips
Factory Pack Quantity: 1
Subcategory: Fuses
Termination Style: Quick Connect
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536909599
CAHTS:
8536900020
USHTS:
8536100040
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536100040
BRHTS:
85369090
ECCN:
EAR99