LRU2621

Littelfuse
576-LRU2621
LRU2621

Mfr.:

Description:
Fuse Clips 250 Volt Fuse Reducers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,64 € 66,64 €
55,27 € 276,35 €
51,14 € 511,40 €
42,62 € 2.131,00 €
39,78 € 3.978,00 €
36,94 € 9.235,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Clips
RoHS: N
LRU
H/K5 Class Fuse
Class H
Panel
200 A
Bulk
Body Material: Copper Alloy
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Reducers
Product Type: Fuse Clips
Factory Pack Quantity: 1
Subcategory: Fuses
Termination Style: Quick Connect
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536909599
CAHTS:
8536900020
USHTS:
8536100040
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536100040
BRHTS:
85369090
ECCN:
EAR99