LR103G0J

Littelfuse
576-LR103G0J
LR103G0J

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10K OHM +/- 0.05 3750 BETA

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
LR
3750 K
10 kOhms
400 mW
5 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
0.126 in
0.063 in
0.05 in
Bulk
Beta Value: B25/85
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: NTC Thermistors
Factory Pack Quantity: 2500
Subcategory: Thermistors
Type: NTC
Unit Weight: 390,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99