LPWI201608S1R5T

Littelfuse
576-LPWI201608S1R5T
LPWI201608S1R5T

Mfr.:

Description:
Power Inductors - SMD 1.5uH 20% 0806

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Power Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0806 (2016 metric)
Shielded
1.5 uH
20 %
1.9 A
120 mOhms
- 40 C
+ 125 C
Standard
2 mm
1.6 mm
1 mm
Metal Alloy
LPWI
Reel
Cut Tape
MouseReel
Application: Power
Brand: Littelfuse
Case Code - in: 0806
Case Code - mm: 2016
Core Type: Thin Film
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Lead Spacing: 1.3 mm
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 21,475 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502010
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

LPWI Power Inductors

Littelfuse LPWI Power Inductors offer compact and low profile dimensions, low losses, and high efficiency for power supply circuits based on thin-film photolithography technology. Littelfuse LPWI metal alloy composite thin-film power inductor enables high durability, reliability, quality, excellent temperature saturated characteristics, highly crafted miniaturization, and low-height profile.