LPSM0003ZQCID

Littelfuse
576-LPSM0003ZQCID
LPSM0003ZQCID

Mfr.:

Description:
Fuse Holder 3 Pole for Midget Fuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,61 € 120,61 €
100,01 € 400,04 €
93,07 € 1.116,84 €
77,45 € 4.027,40 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
LPSM
Fuse Holders
10.3 x 38 mm, 5AG, Midget
POWR-SAFE
DIN Rail
3 Pole
30 A
600 VAC/DC
Captive Drawer
Quick Connect
Bulk
Brand: Littelfuse
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illumination: Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 4
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99