LPS4T20R1KGN4BF3

Littelfuse
576-LPS4T20R1KGN4BF3
LPS4T20R1KGN4BF3

Mfr.:

Description:
Disconnect Switches 400A 208V 3-POLE JTD FUSES NOT INCL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Disconnect Switches
RoHS: N
Shunt Trip Disconnect Switch
3 Pole
400 A
LPS
Brand: Littelfuse
Packaging: Bulk
Product: Accessory
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.