LPMG12

Littelfuse
576-LPMG12
LPMG12

Mfr.:

Description:
Current Sensors – Industrial PANELMOUNTLED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,80 € 18,80 €
18,08 € 90,40 €
17,92 € 179,20 €
17,03 € 425,75 €
14,93 € 746,50 €
12,69 € 1.269,00 €
11,72 € 5.860,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Sensors – Industrial
RoHS:  
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Length: 152.4 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Industrial Current Sensors
Series: LCS10T12 / LPM
Factory Pack Quantity: 1
Subcategory: Sensors
Type: Accessory, Green LED Indicator
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99