LPHV0003Z

Littelfuse
576-LPHV0003Z
LPHV0003Z

Mfr.:

Description:
Fuse Holder 1000VDC LPSM FHLDR 3-POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84
Can Dispatch Immediately
On Order:
55
Expected 7/20/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,09 € 62,09 €
52,57 € 262,85 €
48,54 € 485,40 €
41,18 € 2.059,00 €
38,60 € 3.860,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
LPHV
Fuse Holders
10 mm x 38 mm
Touch-Safe
DIN Rail
3 Pole
30 A
600 VAC, 1 kVDC
Pressure Plate
- 55 C
+ 125 C
Bulk
Brand: Littelfuse
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8537109899
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99