LPF090703A250TG

Littelfuse
576-LPF090703A250TG
LPF090703A250TG

Mfr.:

Description:
Common Mode Chokes / Filters C-PHY 0907 25OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.905

Stock:
19.905 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,255 € 2,55 €
0,207 € 5,18 €
0,182 € 18,20 €
0,145 € 36,25 €
0,132 € 132,00 €
0,12 € 300,00 €
0,109 € 545,00 €
Full Reel (Order in multiples of 10000)
0,103 € 1.030,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Common Mode Chokes / Filters
RoHS:  
LPF
PCB Mount
SMD/SMT
3 Channel
25 Ohms
25 %
80 mA
5 Ohms
- 45 C
+ 85 C
0.9 mm
0.68 mm
0.45 mm
Reel
Cut Tape
MouseReel
Common Mode Noise Filters
Differential
Brand: Littelfuse
Product Type: Common Mode Chokes
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPF Series Pulse-Guard® ESD Suppressors

Littelfuse LPF Series Pulse-Guard® ESD Suppressors are common mode noise filters designed to meet the specifications of the high-speed differential serial interface. The ESD suppressors feature ultra-small size, ceramic-based SMD components, and non-polarizing products. These suppressors deliver 10MΩ minimum insulation resistance and up to 80mA maximum rated current. The ESD suppressors offer high voltage and are RoHS compliant. Typical applications include mobile phones, tablets, portable/wearable devices, and other consumer devices.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.